1 Copper Ports 1000 1 SFP/XFP Ports SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05051180

DigiKey Part Number
3833-05051180-ND
Manufacturer
Perle Systems
Manufacturer Product Number
05051180
Description
C-1000-SFP - GIGABIT MEDIA CONVE
Customer Reference
Detailed Description
1 Copper Ports 1000 1 SFP/XFP Ports SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Perle Systems
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Configuration
Modular - Card
Copper Ports
1
Copper Type
1000
Fiber Ports
1
Fiber Type
SFP
SFP/XFP Ports
1
Features
LFPT
Distance
-
MTU
Jumbo
Voltage - Input
-
Connector Type
RJ45, SFP
Mounting Type
Rack Mount
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
MARKETPLACE PRODUCT
Will ship in approximately 6 days from ICOMTECH INC.
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$273.00000$273.00