
NAB-1515GA | |
|---|---|
DigiKey Part Number | 5515-NAB-1515GATB-ND |
Manufacturer | |
Manufacturer Product Number | NAB-1515GA |
Description | Wiring Duct 1 1/2 x 1 1/2 - Grey |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Adhesive, Screw 6.56' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IBOCO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.500" (38.10mm) | |
Length | 6.56' (2.00m) | |
Width | 1.500" (38.10mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | PVC, Rigid | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $52.08000 | $1,041.60 |







