
NAB-1040G | |
|---|---|
DigiKey Part Number | 5515-NAB-1040GTB-ND |
Manufacturer | |
Manufacturer Product Number | NAB-1040G |
Description | Wiring Duct 1 x 4 - Grey |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IBOCO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 4.000" (101.60mm) | |
Length | 6.56' (2.00m) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | - | |
Material | PVC, Rigid | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $61.44000 | $491.52 |

