
3F5H | |
|---|---|
DigiKey Part Number | 5515-3F5HTB-ND |
Manufacturer | |
Manufacturer Product Number | 3F5H |
Description | DIN RAIL 35MMX7MM SLOT 4.8" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 4.875" (123.83mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IBOCO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 4.875" (123.83mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $3.30000 | $33.00 |
| 250 | $2.64000 | $660.00 |


