
82657-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-82657-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 82657-100B-02-D |
Description | CABLINE-UX II HARNESS 34P 46AWG, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 1 | |
Pitch - Connector | 0.010" (0.25mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.94000 | $42.94 |
| 10 | $36.49600 | $364.96 |
| 25 | $34.21160 | $855.29 |
| 50 | $32.58000 | $1,629.00 |
| 100 | $31.02630 | $3,102.63 |
| 250 | $29.08660 | $7,271.65 |

