
20709-040E-01 | |
|---|---|
DigiKey Part Number | 5378-20709-040E-01TR-ND - Tape & Reel (TR) 5378-20709-040E-01CT-ND - Cut Tape (CT) 5378-20709-040E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20709-040E-01 |
Description | NOVASTACK 35-P RECEPTACLE 40P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.13000 | $1.13 |
| 10 | $0.95600 | $9.56 |
| 25 | $0.89640 | $22.41 |
| 50 | $0.85340 | $42.67 |
| 100 | $0.81250 | $81.25 |
| 250 | $0.76160 | $190.40 |
| 500 | $0.72522 | $362.61 |
| 1,000 | $0.69059 | $690.59 |
| 2,500 | $0.65790 | $1,644.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.55909 | $11,181.80 |

