
B110S | |
|---|---|
DigiKey Part Number | 4024-B110STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B110S |
Description | BRIDGE RECT 1PHASE 1KV 1A MBS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount MBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HY Electronic (Cayman) Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $0.22200 | $1.11 |

