Diode 600 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF1J

DigiKey Part Number
4024-UF1J-ND
Manufacturer
Manufacturer Product Number
UF1J
Description
DIODE STANDARD 600V 1A SMA
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HY ELECTRONIC (CAYMAN) LIMITED, TAIWAN BRANCH
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$77.40000$387.00
100$64.50000$6,450.00
1,000$51.60000$51,600.00