
RB520S-30 | |
|---|---|
DigiKey Part Number | 4024-RB520S-30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB520S-30 |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA |
Mfr | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $44.40000 | $222.00 |
| 100 | $37.00000 | $3,700.00 |
| 1,000 | $29.60000 | $29,600.00 |



