
33_SK-50-0-1/199_NE | |
|---|---|
DigiKey Part Number | 3628-33_SK-50-0-1/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 33_SK-50-0-1/199_NE |
Description | COAX ADAPT SK TO SK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SK Jack, Female Socket To SK Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 33_SK-50-0-1/199_NE Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polyphenylene Ether (PPE) |
Convert From (Adapter End) SK Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) SK Plug, Male Pin | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $480.08000 | $480.08 |

