
1399.19.0234 | |
|---|---|
DigiKey Part Number | 3628-1399.19.0234-ND |
Manufacturer | |
Manufacturer Product Number | 1399.19.0234 |
Description | 1399.19.0234 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Dome SMA Male Through Hole |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Huber+Suhner, Inc. | VSWR 2 |
Series | Gain 6dBi, 6dBi |
Packaging Bulk | Power - Max 30 W |
Part Status Active | Features Cable - 300mm |
RF Family/Standard WiFi | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP68, IP69K |
Frequency (Center/Band) 2.45GHz, 6.012GHz | Mounting Type Through Hole |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 7.125GHz | Height (Max) 2.362" (60.00mm) |
Antenna Type Dome | Applications Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $909.14000 | $909.14 |

