
21_N-50-3-7/133_NE | |
|---|---|
DigiKey Part Number | 3628-21_N-50-3-7/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 21_N-50-3-7/133_NE |
Description | 21_N-50-3-7/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 21_N-50-3-7/133_NE Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group RG-58 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.61000 | $19.61 |
| 10 | $16.66700 | $166.67 |
| 25 | $15.62280 | $390.57 |
| 50 | $14.87720 | $743.86 |
| 100 | $14.16750 | $1,416.75 |
| 250 | $13.28124 | $3,320.31 |
| 500 | $12.64818 | $6,324.09 |

