Parametric Equivalent

21_N-50-23-43/033_-E | |
|---|---|
DigiKey Part Number | 3628-21_N-50-23-43/033_-E-ND |
Manufacturer | |
Manufacturer Product Number | 21_N-50-23-43/033_-E |
Description | 21_N-50-23-43/033_-E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Jack, Female Socket | Center Contact Plating Silver |
Contact Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21_N-50-6-7/12-_NE | Huber+Suhner, Inc. | 0 | 3628-21_N-50-6-7/12-_NE-ND | $106.01400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $35.42600 | $354.26 |


