
21_716-50-0-2/003_-E | |
|---|---|
DigiKey Part Number | 3628-21_716-50-0-2/003_-E-ND |
Manufacturer | |
Manufacturer Product Number | 21_716-50-0-2/003_-E |
Description | 21_716-50-0-2/003_-E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21_716-50-0-2/003_-E Models |
Category | Frequency - Max 7.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Bronze |
Connector Type Jack, Female Socket | Body Finish Silver |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 2500 V |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $37.21800 | $372.18 |

