
32_QN-716-50-1/113_WE | |
|---|---|
DigiKey Part Number | 3628-32_QN-716-50-1/113_WE-ND |
Manufacturer | |
Manufacturer Product Number | 32_QN-716-50-1/113_WE |
Description | COAX ADAPT 7/16 TO QN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector QN Plug, Male Pin To 7/16 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 32_QN-716-50-1/113_WE Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bulk | Frequency - Max 7.5 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Brass |
Conversion Type Between Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) QN Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) 7/16 Plug, Male Pin | Operating Temperature -40°C ~ 125°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $234.87000 | $234.87 |

