
16_QMA-50-4-1/133_NH | |
|---|---|
DigiKey Part Number | 3628-16_QMA-50-4-1/133_NH-ND |
Manufacturer | |
Manufacturer Product Number | 16_QMA-50-4-1/133_NH |
Description | 16_QMA-50-4-1/133_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 480 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $11.86020 | $1,186.02 |

