
16_QMA-50-2-3/133_NH | |
|---|---|
DigiKey Part Number | 3628-16_QMA-50-2-3/133_NH-ND |
Manufacturer | |
Manufacturer Product Number | 16_QMA-50-2-3/133_NH |
Description | 16_QMA-50-2-3/133_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_QMA-50-2-3/133_NH Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Bronze |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 480 V |
Cable Group RG-405 (.086 Semi Rigid) | Mating Cycles 100 |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $13.05920 | $1,305.92 |

