Parametric Equivalent

16_QMA-50-2-2/133_NE | |
|---|---|
DigiKey Part Number | 3628-16_QMA-50-2-2/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 16_QMA-50-2-2/133_NE |
Description | 16_QMA-50-2-2/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_QMA-50-2-2/133_NE Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Bronze |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 480 V |
Cable Group RG-174, 188, 316 | Mating Cycles 100 |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16_QMA-50-2-2/133_NH | Huber+Suhner, Inc. | 0 | 3628-16_QMA-50-2-2/133_NH-ND | $10.80750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.03000 | $24.03 |
| 10 | $20.41900 | $204.19 |
| 25 | $19.14040 | $478.51 |
| 50 | $18.22700 | $911.35 |
| 100 | $17.35750 | $1,735.75 |
| 250 | $16.27196 | $4,067.99 |
| 500 | $15.49624 | $7,748.12 |


