Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16_MMCX-50-1-4/111_OH | |
|---|---|
DigiKey Part Number | 3628-16_MMCX-50-1-4/111_OH-ND |
Manufacturer | |
Manufacturer Product Number | 16_MMCX-50-1-4/111_OH |
Description | 16_MMCX-50-1-4/111_OH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_MMCX-50-1-4/111_OH Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Cable Group 0.047" Semi Rigid | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16_MMCX-50-1-12/111_OE | Huber+Suhner, Inc. | 0 | 3628-16_MMCX-50-1-12/111_OE-ND | $12.15000 | Parametric Equivalent |
| 16_MMCX-50-1-12/111_OH | Huber+Suhner, Inc. | 0 | 3628-16_MMCX-50-1-12/111_OH-ND | $6.57030 | Parametric Equivalent |
| 0734152151 | Molex | 1,002 | WM25459-ND | $6.23000 | Parametric Equivalent |
| 0734152152 | Molex | 0 | 900-0734152152-ND | $5.20382 | Parametric Equivalent |
| 262128 | Amphenol RF | 0 | ARF3040-ND | $9.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $8.54700 | $854.70 |








