
14_BMA-50-3-31/133_NH | |
|---|---|
DigiKey Part Number | 3628-14_BMA-50-3-31/133_NH-ND |
Manufacturer | |
Manufacturer Product Number | 14_BMA-50-3-31/133_NH |
Description | 14_BMA-50-3-31/133_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Plug, Male Pin 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 12.4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish White Bronze |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 1000 |
Cable Group RG-141 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $36.85220 | $3,685.22 |

