
11_NEX10-50-5-X1/000_-H | |
|---|---|
DigiKey Part Number | 3628-11_NEX10-50-5-X1/000_-H-ND |
Manufacturer | |
Manufacturer Product Number | 11_NEX10-50-5-X1/000_-H |
Description | 11_NEX10-50-5-X1/000_-H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NEX10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Category | Frequency - Max 20 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group 1/4" Helical | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $16.00060 | $1,600.06 |

