48 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3SB48E00000TE

DigiKey Part Number
3186-E3SB48E00000TETR-ND - Tape & Reel (TR)
3186-E3SB48E00000TECT-ND - Cut Tape (CT)
3186-E3SB48E00000TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3SB48E00000TE
Description
XTAL 3225 48MHZ, 18PF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CX3225SB48000P0FPQCCKYOCERA AVX2,995478-CX3225SB48000P0FPQCCCT-ND$0.61000Parametric Equivalent
In-Stock: 1,870
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.29900$2.99
25$0.28240$7.06
50$0.27060$13.53
100$0.25950$25.95
250$0.24536$61.34
500$0.23522$117.61
1,000$0.22549$225.49
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21088$632.64
6,000$0.20216$1,212.96
9,000$0.19723$1,775.07
15,000$0.19118$2,867.70
21,000$0.18731$3,933.51
30,000$0.18329$5,498.70
Manufacturers Standard Package