Image for ZX10C60J01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX10C60J01

DigiKey Part Number
480-ZX10C60J01-ND
Manufacturer
Manufacturer Product Number
ZX10C60J01
Description
SWITCH SNAP ACTION SPDT 0.1A 48V
Customer Reference
Detailed Description
Switch SPDT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Actuator Type
Lever, Straight
Manufacturer
Honeywell Sensing and Productivity Solutions
Mounting Type
Surface Mount
Series
Termination Style
Gull Wing
Packaging
Box
Ingress Protection
IP40
Part Status
Obsolete
Mechanical Life
3,000,000 Cycles
Circuit
SPDT
Electrical Life
10,000 Cycles
Switch Function
On-Mom
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA (DC)
Base Product Number
Voltage Rating - DC
48 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable