Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX10C30C01

DigiKey Part Number
480-ZX10C30C01-ND
Manufacturer
Manufacturer Product Number
ZX10C30C01
Description
SWITCH SNAP ACTION SPDT 0.1A 48V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ingress Protection
IP40
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Force
30gf
Series
Release Force
5.000gf
Packaging
Box
Operating Position
0.330" (8.4mm)
Part Status
Active
Pretravel
0.134" (3.4mm)
Circuit
SPDT
Differential Travel
0.050" (1.3mm)
Switch Function
On-Mom
Overtravel
0.024" (0.6mm)
Current Rating (Amps)
100mA (DC)
Mechanical Life
3,000,000 Cycles
Voltage Rating - DC
48 V
Electrical Life
10,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Box
QuantityUnit PriceExt Price
1,000$2.05000$2,050.00
Manufacturers Standard Package