Image for ZX10C20G01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX10C20G01

DigiKey Part Number
480-ZX10C20G01-ND
Manufacturer
Manufacturer Product Number
ZX10C20G01
Description
SWITCH SNAP ACTION SPDT 0.1A 48V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Actuator Type
Lever, Simulated Roller
Manufacturer
Honeywell Sensing and Productivity Solutions
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Box
Ingress Protection
IP40
Part Status
Active
Mechanical Life
3,000,000 Cycles
Circuit
SPDT
Electrical Life
10,000 Cycles
Switch Function
On-Mom
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA (DC)
Base Product Number
Voltage Rating - DC
48 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Box
QuantityUnit PriceExt Price
1,000$2.05000$2,050.00
Manufacturers Standard Package