
ZX10C10A01 | |
|---|---|
DigiKey Part Number | ZX10C10A01-ND |
Manufacturer | |
Manufacturer Product Number | ZX10C10A01 |
Description | SWITCH SNAP ACT SPDT 100MA 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 90gf |
Series | Release Force 15gf |
Packaging Bulk | Operating Position 0.276" (7.0mm) |
Part Status Active | Pretravel 0.051" (1.3mm) |
Circuit SPDT | Differential Travel 0.012" (0.3mm) |
Switch Function On-Mom | Overtravel 0.008" (0.2mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 48 V | Electrical Life 1,000,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.67500 | $1,675.00 |

