Similar

V7-4A18E9 | |
|---|---|
DigiKey Part Number | V7-4A18E9-ND |
Manufacturer | |
Manufacturer Product Number | V7-4A18E9 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 16gf |
Series | Operating Position 0.579" (14.7mm) |
Packaging Bulk | Pretravel 0.047" (1.2mm) |
Part Status Active | Differential Travel 0.010" (0.25mm) |
Circuit SPDT | Overtravel 0.050" (1.27mm) |
Switch Function On-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 83161806 | Crouzet | 984 | 83161806-ND | $5.28000 | Similar |
| LS085R100F100C2A | E-Switch | 0 | LS085R100F100C2A-ND | $1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $2.95400 | $590.80 |



