V7-3A17D8-000-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Crouzet
In Stock: 984
Unit Price: $5.28000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $2.03280
Datasheet
Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
V7-3A17D8-000-3
V7-3A17D8-000-3

V7-3A17D8-000-3

DigiKey Part Number
480-5273-ND
Manufacturer
Manufacturer Product Number
V7-3A17D8-000-3
Description
SWITCH SNAP ACTION SPDT 5A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Force
60gf
Series
Release Force
11gf
Packaging
Bulk
Operating Position
0.579" (14.7mm)
Part Status
Obsolete
Pretravel
0.047" (1.2mm)
Circuit
SPDT
Overtravel
0.050" (1.27mm)
Switch Function
On-Mom
Mechanical Life
10,000,000 Cycles
Current Rating (Amps)
5A (AC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
83161806Crouzet98483161806-ND$5.28000Similar
LS085R100F100C2AE-Switch0LS085R100F100C2A-ND$2.03280Similar
Obsolete
This product is no longer manufactured. View Substitutes