
V7-1Z19E9-022 | |
|---|---|
DigiKey Part Number | V7-1Z19E9-022-ND |
Manufacturer | |
Manufacturer Product Number | V7-1Z19E9-022 |
Description | SWITCH SNAP ACTION SPDT 25A 277V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 277 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Lever, Straight |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Operating Force 225gf |
Circuit SPDT | Mechanical Life 10,000,000 Cycles |
Switch Function On-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $6.11250 | $1,222.50 |

