Similar

V7-1Z13E993 | |
|---|---|
DigiKey Part Number | V7-1Z13E993-ND |
Manufacturer | |
Manufacturer Product Number | V7-1Z13E993 |
Description | SWITCH SNAP ACTION SPDT 25A 277V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 225gf |
Series | Release Force 20gf |
Packaging Bulk | Operating Position 0.579" (14.7mm) |
Part Status Active | Pretravel 0.047" (1.2mm) |
Circuit SPDT | Differential Travel 0.010" (0.25mm) |
Switch Function On-Mom | Overtravel 0.050" (1.27mm) |
Current Rating (Amps) 25A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 277 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 150°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 83161806 | Crouzet | 984 | 83161806-ND | $5.28000 | Similar |
| LS085R100F100C2A | E-Switch | 0 | LS085R100F100C2A-ND | $2.03280 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.33900 | $103.39 |



