
V7-1Z13E9-357 | |
|---|---|
DigiKey Part Number | V7-1Z13E9-357-ND |
Manufacturer | |
Manufacturer Product Number | V7-1Z13E9-357 |
Description | SWITCH SNAP ACTION SPDT 25A 277V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 277 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Lever, Simulated Roller |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Operating Force 225gf |
Circuit SPDT | Mechanical Life 10,000,000 Cycles |
Switch Function On-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25A (AC) | Base Product Number |

