Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V15T16-EZ300A02

DigiKey Part Number
V15T16-EZ300A02-ND
Manufacturer
Manufacturer Product Number
V15T16-EZ300A02
Description
SWITCH SNAP ACTION SPDT 16A 125V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
Honeywell Sensing and Productivity Solutions
Actuator Type
Lever, Straight
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Active
Mechanical Life
1,000,000 Cycles
Circuit
SPDT
Operating Temperature
-25°C ~ 125°C
Switch Function
On-Mom
Base Product Number
Current Rating (Amps)
16A (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,200$4.15800$4,989.60
Manufacturers Standard Package