
V15H22-CZ100A06 | |
|---|---|
DigiKey Part Number | V15H22-CZ100A06-ND |
Manufacturer | |
Manufacturer Product Number | V15H22-CZ100A06 |
Description | SWITCH SNAP ACTION SPDT 22A 125V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 60gf |
Series | Release Force 10gf |
Packaging Bulk | Operating Position 0.812" (20.6mm) |
Part Status Active | Pretravel 0.131" (3.3mm) |
Circuit SPDT | Differential Travel 0.086" (2.2mm) |
Switch Function On-Mom | Overtravel 0.062" (1.6mm) |
Current Rating (Amps) 22A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 150°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $4.71240 | $5,654.88 |

