
V15H22-CZ100-K | |
|---|---|
DigiKey Part Number | 480-5382-ND |
Manufacturer | |
Manufacturer Product Number | V15H22-CZ100-K |
Description | SWITCH SNAP ACTION SPDT 22A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 100gf |
Series | Release Force 25gf |
Packaging Tray | Operating Position 0.579" (14.7mm) |
Part Status Obsolete | Pretravel 0.063" (1.6mm) |
Circuit SPDT | Differential Travel 0.016" (0.4mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 22A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 10,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 150°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 83161806 | Crouzet | 984 | 83161806-ND | $5.28000 | Similar |
| LS085R100F100C2A | E-Switch | 0 | LS085R100F100C2A-ND | $2.03280 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.60000 | $2.60 |
| 10 | $2.14900 | $21.49 |
| 25 | $1.99360 | $49.84 |
| 50 | $1.88340 | $94.17 |
| 100 | $1.77930 | $177.93 |
| 250 | $1.65044 | $412.61 |
| 500 | $1.55916 | $779.58 |

