Similar
Similar
Similar

V15H16-EP400-K | |
|---|---|
DigiKey Part Number | V15H16-EP400-K-ND |
Manufacturer | |
Manufacturer Product Number | V15H16-EP400-K |
Description | SWITCH SNAP ACT SPST-NO 16A 250V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 400gf |
Series | Release Force 100gf |
Packaging Bulk | Operating Position 0.579" (14.7mm) |
Part Status Obsolete | Pretravel 0.063" (1.6mm) |
Circuit SPST-NO | Differential Travel 0.016" (0.4mm) |
Switch Function Off-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 150°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS0851500F100C2C | E-Switch | 0 | LS0851500F100C2C-ND | $1.39986 | Similar |
| LS0851500F160C2C | E-Switch | 0 | LS0851500F160C2C-ND | $1.46300 | Similar |
| LS0851500F250C2C | E-Switch | 0 | LS0851500F250C2C-ND | $1.46300 | Similar |


