
V15H16-CZ200B04-K | |
|---|---|
DigiKey Part Number | V15H16-CZ200B04-K-ND |
Manufacturer | |
Manufacturer Product Number | V15H16-CZ200B04-K |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 70gf |
Series | Release Force 15gf |
Packaging Bulk | Operating Position 0.730" (18.5mm) |
Part Status Obsolete | Pretravel 0.219" (5.6mm) |
Circuit SPDT | Differential Travel 0.062" (1.6mm) |
Switch Function On-Mom | Overtravel 0.098" (2.5mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -25°C ~ 150°C |
Mounting Type Chassis Mount | Base Product Number |

