Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V15H16-CZ100A02-K

DigiKey Part Number
480-2992-ND
Manufacturer
Manufacturer Product Number
V15H16-CZ100A02-K
Description
SWITCH SNAP ACTION SPDT 16A 250V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.250" (6.3mm)
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Force
60gf
Series
Release Force
10gf
Packaging
Tray
Operating Position
0.602" (15.3mm)
Part Status
Active
Pretravel
0.125" (3.2mm)
Circuit
SPDT
Differential Travel
0.047" (1.2mm)
Switch Function
On-Mom
Overtravel
0.051" (1.3mm)
Current Rating (Amps)
16A (AC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
50,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-25°C ~ 150°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 756
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.34000$2.34
10$1.93800$19.38
25$1.79760$44.94
50$1.69840$84.92
100$1.60450$160.45
250$1.48828$372.07
500$1.47500$737.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.