Pressure Sensor 0.87PSI (6kPa) Vented Gauge Male - 0.08" (1.93mm) Tube, Dual 0 mV ~ 6.5 mV (5V) 8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSCDRRN060MGUCV

DigiKey Part Number
TSCDRRN060MGUCV-ND
Manufacturer
Manufacturer Product Number
TSCDRRN060MGUCV
Description
SENSOR 0.87PSIG 0.08" .0065V DIP
Customer Reference
Detailed Description
Pressure Sensor 0.87PSI (6kPa) Vented Gauge Male - 0.08" (1.93mm) Tube, Dual 0 mV ~ 6.5 mV (5V) 8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
1.5V ~ 12V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.08" (1.93mm) Tube, Dual
Series
Port Style
Barbed
Packaging
Bulk
Features
Temperature Compensated
Part Status
Obsolete
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
12.65PSI (87.2kPa)
Pressure Type
Vented Gauge
Operating Temperature
-40°C ~ 85°C
Operating Pressure
0.87PSI (6kPa)
Mounting Type
Through Hole
Output Type
Wheatstone Bridge
Package / Case
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
Output
0 mV ~ 6.5 mV (5V)
Supplier Device Package
8-DIP
Accuracy
±0.2%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable