
SDP8407-001 | |
|---|---|
DigiKey Part Number | 480-5171-ND |
Manufacturer | |
Manufacturer Product Number | SDP8407-001 |
Description | SENSOR PHOTO 880NM TOP VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 880nm Top View Radial |
Category | Viewing Angle 135° |
Manufacturer Honeywell Sensing and Productivity Solutions | Power - Max 100 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -40°C ~ 85°C |
Current - Dark (Id) (Max) 100 nA | Package / Case Radial |
Wavelength 880nm |



