Similar

MLH050PGG20B | |
|---|---|
DigiKey Part Number | MLH050PGG20B-ND |
Manufacturer | |
Manufacturer Product Number | MLH050PGG20B |
Description | MLH ALL METAL PRESS SENSE -ATF |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Vented Gauge Male - M20 x 1.5 4 mA ~ 20 mA Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 9.5V ~ 30V |
Series | Port Size Male - M20 x 1.5 |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Maximum Pressure 150PSI (1034.21kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 50PSI (344.74kPa) | Package / Case Cylinder, Metal |
Output Type Analog Current | Base Product Number |
Output 4 mA ~ 20 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P51-50-G-P-I12-20MA-000-000 | Amphenol SSI Technologies | 0 | P51-50-G-P-I12-20MA-000-000-ND | $108.14800 | Similar |

