
LSYKC1ADD-8C | |
|---|---|
DigiKey Part Number | LSYKC1ADD-8C-ND |
Manufacturer | |
Manufacturer Product Number | LSYKC1ADD-8C |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 115 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Spring, Coil |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Connector |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPDT (DB/DM) | Operating Force 198gf |
Switch Function On-Mom | Pretravel 2.000" (50.8mm) |
Current Rating (Amps) 10A (AC), 800mA (DC) | Operating Temperature -12°C ~ 121°C |
Voltage Rating - AC 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $665.50000 | $6,655.00 |

