
LSYKC1A-8A | |
|---|---|
DigiKey Part Number | LSYKC1A-8A-ND |
Manufacturer | |
Manufacturer Product Number | LSYKC1A-8A |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 115 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Spring, Cat Whisker |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Plug In |
Part Status Obsolete | Operating Force 141gf |
Circuit SPDT (DB/DM) | Pretravel 2.000" (50.8mm) |
Switch Function On-Mom | Operating Temperature -12°C ~ 121°C |
Current Rating (Amps) 10A (AC), 800mA (DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D4A-3115N | Omron Automation and Safety | 0 | D4A-3115N-ND | $208.51000 | Similar |
| D4A-3315N | Omron Automation and Safety | 0 | D4A-3315N-ND | $280.85000 | Similar |
| D4A-3E15N | Omron Automation and Safety | 0 | D4A-3E15N-ND | $274.96000 | Similar |
| LSK1A-8A | WEC | 1 | 2266-LSK1A-8A-ND | $306.32000 | Similar |


