
HIH9131-021-001 | |
|---|---|
DigiKey Part Number | HIH9131-021-001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HIH9131-021-001 |
Description | SENS HUMID/TMP 3.3V I2C 1.7% SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.7% RH 8 s Surface Mount |
Datasheet | Datasheet |
Category | Output 14b |
Manufacturer Honeywell Sensing and Productivity Solutions | Accuracy ±1.7% RH |
Series | Response Time 8 s |
Packaging Tape & Reel (TR) | Voltage - Supply 2.3V ~ 5.5V |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 125°C |
Humidity Range 0 ~ 100% RH | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C | Supplier Device Package 8-SOIC |

