
HIH8131-021-001 | |
|---|---|
DigiKey Part Number | HIH8131-021-001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HIH8131-021-001 |
Description | SENSOR HUMID/TMP 3.3V I2C 2% SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 6 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HIH8131-021-001 Models |
Category | Accuracy ±2% RH |
Manufacturer Honeywell Sensing and Productivity Solutions | Response Time 6 s |
Series | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Sensor Type Humidity, Temperature | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Humidity Range 0 ~ 100% RH | Supplier Device Package 8-SOIC |
Output Type I2C | Base Product Number |
Output 14b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS3103 | Renesas Electronics Corporation | 2,367 | 800-HS3103CT-ND | $0.00000 | Similar |


