
GLDA07A2B | |
|---|---|
DigiKey Part Number | GLDA07A2B-ND |
Manufacturer | |
Manufacturer Product Number | GLDA07A2B |
Description | SWITCH SNAP ACTION SPDT 0.1A 50V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 12gfm |
Part Status Obsolete | Operating Position 26° |
Circuit SPDT | Pretravel 26° |
Switch Function On-Mom | Differential Travel 12° |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 49° |
Voltage Rating - AC 50 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 50 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Side Rotary, Adjustable Roller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D4N-4A20R | Omron Automation and Safety | 4 | Z7280-ND | $83.68000 | Similar |


