
EX-AR471-3 | |
|---|---|
DigiKey Part Number | 480-4859-ND |
Manufacturer | |
Manufacturer Product Number | EX-AR471-3 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Wire Leads |
Series | Features Explosion Proof |
Packaging Bulk | Operating Force 340 ~ 680gf |
Part Status Active | Release Force 113gf |
Circuit SPDT (DB/DM) | Pretravel 0.219" (5.6mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 15A (AC), 1A (DC) | Overtravel 90° |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 71°C |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Lever, Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $624.75000 | $3,123.75 |

