
EX-AR400 | |
|---|---|
DigiKey Part Number | EX-AR400-ND |
Manufacturer | |
Manufacturer Product Number | EX-AR400 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Side Rotary, Roller |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Force 227 ~ 567gf |
Part Status Active | Release Force 113gf |
Circuit SPDT | Pretravel 0.219" (5.6mm) |
Switch Function On-Mom | Differential Travel 0.007" (0.18mm) |
Current Rating (Amps) 5A (AC), 500mA (DC) | Overtravel 90° |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $604.80000 | $3,024.00 |

