Current Sensor 1A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSLW6B1

DigiKey Part Number
480-3253-ND
Manufacturer
Manufacturer Product Number
CSLW6B1
Description
CURRENT SENSOR HE/OL 1A
Customer Reference
Detailed Description
Current Sensor 1A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Ratiometric, Voltage
Mfr
Sensitivity
1.02V/A
Series
Voltage - Supply
4.5V ~ 10.5V
Packaging
Bulk
Response Time
3µs
Part Status
Obsolete
Current - Supply (Max)
9mA
For Measuring
AC/DC
Operating Temperature
-25°C ~ 100°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.