Similar

BZ-2RW80282-A2 | |
|---|---|
DigiKey Part Number | 480-5623-ND |
Manufacturer | |
Manufacturer Product Number | BZ-2RW80282-A2 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Operating Force 141gf |
Packaging Bulk | Release Force 21gf |
Part Status Active | Operating Position 0.750" (19.1mm) |
Circuit SPDT | Differential Travel 0.030" (0.76mm) |
Switch Function On-Mom | Overtravel 0.141" (3.6mm) |
Current Rating (Amps) 5A (AC), 500mA (DC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 85°C |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Lever, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZ-1G | Omron Automation and Safety | 1 | SW759-ND | $375.82000 | Similar |
| Z-01HD55-B | Omron Automation and Safety | 7 | Z10243-ND | $48.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $20.20480 | $4,040.96 |



