
BZ-2RS5551-A2 | |
|---|---|
DigiKey Part Number | 480-4626-ND |
Manufacturer | |
Manufacturer Product Number | BZ-2RS5551-A2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP64 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Force 255 ~ 425gf |
Part Status Obsolete | Release Force 113gf |
Circuit SPDT | Operating Position 1.110" (28.2mm) |
Switch Function On-Mom | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.060" (1.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Overtravel Plunger | Base Product Number |

